
Q 48,0-JXS10-8-10/10-FU-LF | |
|---|---|
DigiKey Part Number | 1908-Q48,0-JXS10-8-10/10-FU-LFTR-ND - Tape & Reel (TR) 1908-Q48,0-JXS10-8-10/10-FU-LFCT-ND - Cut Tape (CT) 1908-Q48,0-JXS10-8-10/10-FU-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 48,0-JXS10-8-10/10-FU-LF |
Description | CRYSTAL 48MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 60 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (1.2x1) |
Frequency 48 MHz | Size / Dimension 0.047" L x 0.039" W (1.20mm x 1.00mm) |
Frequency Stability ±10ppm | Height - Seated (Max) 0.012" (0.30mm) |
Frequency Tolerance ±10ppm | Base Product Number |
Load Capacitance 8pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.20000 | €1.20 |
| 10 | €1.04500 | €10.45 |
| 25 | €0.98800 | €24.70 |
| 50 | €0.94700 | €47.35 |
| 100 | €0.90780 | €90.78 |
| 250 | €0.85852 | €214.63 |
| 500 | €0.82300 | €411.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.78899 | €788.99 |
| 2.000 | €0.75640 | €1,512.80 |
| 3.000 | €0.73798 | €2,213.94 |
| 5.000 | €0.71542 | €3,577.10 |
| 7.000 | €0.70094 | €4,906.58 |
| 10.000 | €0.68593 | €6,859.30 |
| Unit Price without VAT: | €1.20000 |
|---|---|
| Unit Price with VAT: | €1.44000 |

