
Q 40,0-JXS10-8-10/15-T1-FU-LF | |
|---|---|
DigiKey Part Number | 1908-Q40,0-JXS10-8-10/15-T1-FU-LFTR-ND - Tape & Reel (TR) 1908-Q40,0-JXS10-8-10/15-T1-FU-LFCT-ND - Cut Tape (CT) 1908-Q40,0-JXS10-8-10/15-T1-FU-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 40,0-JXS10-8-10/15-T1-FU-LF |
Description | CRYSTAL 40MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±15ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 60 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (1.2x1) |
Frequency 40 MHz | Size / Dimension 0.047" L x 0.039" W (1.20mm x 1.00mm) |
Frequency Stability ±10ppm | Height - Seated (Max) 0.012" (0.30mm) |
Frequency Tolerance ±15ppm | Base Product Number |
Load Capacitance 8pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.91261 | €912.61 |
| Unit Price without VAT: | €0.91261 |
|---|---|
| Unit Price with VAT: | €1.09513 |

