80 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q 80,0-JXS10-8-10/15-T1-FU-LF

DigiKey Part Number
1908-Q80,0-JXS10-8-10/15-T1-FU-LFTR-ND - Tape & Reel (TR)
1908-Q80,0-JXS10-8-10/15-T1-FU-LFCT-ND - Cut Tape (CT)
1908-Q80,0-JXS10-8-10/15-T1-FU-LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Q 80,0-JXS10-8-10/15-T1-FU-LF
Description
CRYSTAL 80MHZ 8PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
80 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
60 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
MHz Crystal
Supplier Device Package
4-SMD (1.2x1)
Frequency
80 MHz
Size / Dimension
0.047" L x 0.039" W (1.20mm x 1.00mm)
Frequency Stability
±15ppm
Height - Seated (Max)
0.012" (0.30mm)
Frequency Tolerance
±10ppm
Base Product Number
Load Capacitance
8pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.930
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.39000€1.39
10€1.20900€12.09
25€1.14280€28.57
50€1.09540€54.77
100€1.05010€105.01
250€0.99300€248.25
500€0.95194€475.97
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.91261€912.61
2.000€0.87492€1,749.84
3.000€0.85362€2,560.86
5.000€0.82754€4,137.70
7.000€0.81080€5,675.60
10.000€0.79344€7,934.40
Manufacturers Standard Package
Unit Price without VAT:€1.39000
Unit Price with VAT:€1.66800