
Q 48,0-JXS10-6-10/10-FU-LF | |
|---|---|
DigiKey Part Number | 1908-Q48,0-JXS10-6-10/10-FU-LFTR-ND - Tape & Reel (TR) 1908-Q48,0-JXS10-6-10/10-FU-LFCT-ND - Cut Tape (CT) 1908-Q48,0-JXS10-6-10/10-FU-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 48,0-JXS10-6-10/10-FU-LF |
Description | CRYSTAL 40MHZ 6PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 6pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 60 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (1.2x1) |
Frequency 48 MHz | Size / Dimension 0.047" L x 0.039" W (1.20mm x 1.00mm) |
Frequency Stability ±10ppm | Height - Seated (Max) 0.012" (0.30mm) |
Frequency Tolerance ±10ppm | Base Product Number |
Load Capacitance 6pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.39000 | €1.39 |
| 10 | €1.20900 | €12.09 |
| 25 | €1.14280 | €28.57 |
| 50 | €1.09540 | €54.77 |
| 100 | €1.05010 | €105.01 |
| 250 | €0.99300 | €248.25 |
| 500 | €0.95194 | €475.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.91261 | €912.61 |
| 2.000 | €0.87492 | €1,749.84 |
| 3.000 | €0.85362 | €2,560.86 |
| 5.000 | €0.82754 | €4,137.70 |
| 7.000 | €0.81080 | €5,675.60 |
| 10.000 | €0.79344 | €7,934.40 |
| Unit Price without VAT: | €1.39000 |
|---|---|
| Unit Price with VAT: | €1.66800 |

