AEA/AEH Series SMT Aluminum Electrolytic Capacitors

KYOCERA AVX’s AEA/AEH series capacitors have very low ESR, high endurance, and are compatible with lead-free and RoHS requirements

Image of Kyocera AVX's AEA/AEH Series SMT Aluminum Electrolytic CapacitorsKYOCERA AVX’s AEA and AEH series SMT aluminum electrolytic capacitors with high CV performance come in smaller packages than competing can-type aluminum capacitors. These capacitors have a very low equivalent series resistance (ESR), high endurance, and compatibility with lead-free and RoHS requirements.

The AEA series capacitors are currently available in four case sizes (0810, 1010, 1213, and 1616) with capacitance values and voltage ratings spanning 22 µF to 6,800 µF and 6.3 VDC to 100 VDC. They are rated for operating temperatures extending from -55°C to +105°C, exhibit low impedance, and reliably withstand 5,000 hours at +105°C. They are especially well suited for lighting and DC/DC converter applications in consumer and industrial electronics.

The AEH series capacitors are currently available in ten case sizes (0608, 0810, 0813, 1010, 1012, 1013, 1016, 1213, 1216, and 1616) with capacitance values and voltage ratings spanning 2.2 µF to 1,500 µF and 10 VDC to 450 VDC. They are rated for operating temperatures extending from -55°C to +125°C (10 V to 100 V) or -40°C to +125°C (160 V to 450 V), and reliably withstand 2,000 hours to 5,000 hours at +125°C. They are especially well suited for use in DC/DC converters with high-density PCBs in high-temperature environments.

Features
  • Aluminum capacitor for power
  • Coupling/decoupling
  • Power hold up
  • Small packages
  • Very low ESR
  • High endurance
Applications
  • Computers
  • Telecom
  • Industrial
  • Gaming
  • DC/DC converters
  • Lighting
  • Industrial equipment
  • Base station equipment
  • Power supplies
  • White goods

AEA/AEH Series SMT Aluminum Electrolytic Capacitors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CAP ALUM 22UF 20% 100V SMDAEA0810220M100RCAP ALUM 22UF 20% 100V SMD2404 - Immediate$0.69View Details
CAP ALUM 220UF 20% 50V SMDAEA1010221M050RCAP ALUM 220UF 20% 50V SMD0 - Immediate$1.04View Details
CAP ALUM 220UF 20% 50V SMDAEH1213221M050RCAP ALUM 220UF 20% 50V SMD101 - Immediate$1.00View Details
CAP ALUM 22UF 20% 50V SMDAEH0608220M050RCAP ALUM 22UF 20% 50V SMD2565 - Immediate$0.46View Details
CAP ALUM 2.2UF 20% 400V SMDAEH08102R2M400RCAP ALUM 2.2UF 20% 400V SMD20 - Immediate$0.42View Details
CAP ALUM 100UF 20% 35V SMDAEH0810101M035RCAP ALUM 100UF 20% 35V SMD2184 - Immediate$0.72View Details
CAP ALUM 470UF 20% 10V SMDAEA0810471M010RCAP ALUM 470UF 20% 10V SMD191 - Immediate
1000 - Factory Stock
$0.64View Details
CAP ALUM 150UF 20% 35V SMDAEA0810151M035RCAP ALUM 150UF 20% 35V SMD1978 - Immediate$0.91View Details
CAP ALUM 47UF 20% 80V SMDAEA1010470M080RCAP ALUM 47UF 20% 80V SMD2366 - Immediate$0.85View Details
CAP ALUM 100UF 20% 63V SMDAEH1012101M063RCAP ALUM 100UF 20% 63V SMD1088 - Immediate$0.91View Details
CAP ALUM 220UF 20% 50V SMDAEH1012221M050RCAP ALUM 220UF 20% 50V SMD240 - Immediate$1.40View Details
CAP ALUM 1000UF 20% 16V SMDAEA1010102M016RCAP ALUM 1000UF 20% 16V SMD2880 - Immediate
8500 - Factory Stock
$1.20View Details
CAP ALUM 1500UF 20% 16V SMDAEA1213152M016RCAP ALUM 1500UF 20% 16V SMD224 - Immediate$1.75View Details
CAP ALUM 680UF 20% 35V SMDAEA1213681M035RCAP ALUM 680UF 20% 35V SMD36 - Immediate$2.08View Details
CAP ALUM 100UF 20% 100V SMDAEA1616101M100RCAP ALUM 100UF 20% 100V SMD47 - Immediate$2.44View Details
CAP ALUM 1000UF 20% 50V SMDAEA1616102M050RCAP ALUM 1000UF 20% 50V SMD138 - Immediate$3.80View Details
CAP ALUM 6800UF 20% 6.3V SMDAEA1616682M006RCAP ALUM 6800UF 20% 6.3V SMD85 - Immediate$3.92View Details
CAP ALUM 470UF 20% 63V SMDAEA1616471M063RCAP ALUM 470UF 20% 63V SMD262 - Immediate$3.69View Details
CAP ALUM 220UF 20% 35V SMDAEA1010221M035RCAP ALUM 220UF 20% 35V SMD2599 - Immediate$0.89View Details
CAP ALUM 330UF 20% 25V SMDAEH1010331M025RCAP ALUM 330UF 20% 25V SMD2436 - Immediate$0.64View Details
Published: 2021-08-12