
AEH08102R2M400R | |
|---|---|
DigiKey Part Number | 478-AEH08102R2M400RTR-ND - Tape & Reel (TR) 478-AEH08102R2M400RCT-ND - Cut Tape (CT) 478-AEH08102R2M400RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEH08102R2M400R |
Description | CAP ALUM 2.2UF 20% 400V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 16.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 30 mA @ 100 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUX2G2R2MNL1GS | Nichicon | 11.689 | 493-9987-1-ND | €0.60000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.25600 | €2.56 |
| 50 | €0.18920 | €9.46 |
| 100 | €0.16790 | €16.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | €0.12927 | €71.10 |
| 1.100 | €0.11795 | €129.75 |
| 1.650 | €0.11221 | €185.15 |
| 2.750 | €0.10583 | €291.03 |
| 3.850 | €0.10207 | €392.97 |
| 5.500 | €0.09844 | €541.42 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.50400 |

