
AEH1012221M050R | |
|---|---|
DigiKey Part Number | 478-AEH1012221M050RTR-ND - Tape & Reel (TR) 478-AEH1012221M050RCT-ND - Cut Tape (CT) 478-AEH1012221M050RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEH1012221M050R |
Description | CAP ALUM 220UF 20% 50V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 140 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 350 mA @ 100 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.40000 | €1.40 |
| 10 | €0.90800 | €9.08 |
| 50 | €0.70180 | €35.09 |
| 100 | €0.63680 | €63.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.35742 | €178.71 |
| 1.000 | €0.33133 | €331.33 |
| 1.500 | €0.31816 | €477.24 |
| 2.500 | €0.30348 | €758.70 |
| 3.500 | €0.29486 | €1,032.01 |
| 5.000 | €0.28652 | €1,432.60 |
| Unit Price without VAT: | €1.40000 |
|---|---|
| Unit Price with VAT: | €1.68000 |

