
AEA1616102M050R | |
|---|---|
DigiKey Part Number | 478-AEA1616102M050RTR-ND - Tape & Reel (TR) 478-AEA1616102M050RCT-ND - Cut Tape (CT) 478-AEA1616102M050RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEA1616102M050R |
Description | CAP ALUM 1000UF 20% 50V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 966 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.61 A @ 100 kHz |
Part Status Active | Impedance 73 mOhms |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.669" L x 0.669" W (17.00mm x 17.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 865060663015 | Würth Elektronik | 4.233 | 732-8555-1-ND | €2.72000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.76000 | €3.76 |
| 10 | €2.55900 | €25.59 |
| 50 | €2.06380 | €103.19 |
| 100 | €1.90770 | €190.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €1.77795 | €355.59 |
| 400 | €1.67010 | €668.04 |
| 600 | €1.61570 | €969.42 |
| 1.000 | €1.55509 | €1,555.09 |
| 1.400 | €1.51946 | €2,127.24 |
| 2.000 | €1.48505 | €2,970.10 |
| Unit Price without VAT: | €3.76000 |
|---|---|
| Unit Price with VAT: | €4.51200 |

