
AEH1012101M063R | |
|---|---|
DigiKey Part Number | 478-AEH1012101M063RTR-ND - Tape & Reel (TR) 478-AEH1012101M063RCT-ND - Cut Tape (CT) 478-AEH1012101M063RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEH1012101M063R |
Description | CAP ALUM 100UF 20% 63V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 108 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 270 mA @ 100 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMHS630ARA101MJA0G | Chemi-Con | 2.250 | 565-EMHS630ARA101MJA0GCT-ND | €1.19000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.91000 | €0.91 |
| 10 | €0.69100 | €6.91 |
| 50 | €0.57400 | €28.70 |
| 100 | €0.49430 | €49.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.36776 | €183.88 |
| 1.000 | €0.34108 | €341.08 |
| 1.500 | €0.32762 | €491.43 |
| 2.500 | €0.31260 | €781.50 |
| 3.500 | €0.30378 | €1,063.23 |
| 5.000 | €0.29525 | €1,476.25 |
| Unit Price without VAT: | €0.91000 |
|---|---|
| Unit Price with VAT: | €1.09200 |

