
AEH1010331M025R | |
|---|---|
DigiKey Part Number | 478-AEH1010331M025RTR-ND - Tape & Reel (TR) 478-AEH1010331M025RCT-ND - Cut Tape (CT) 478-AEH1010331M025RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEH1010331M025R |
Description | CAP ALUM 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | AEH1010331M025R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 148 mA @ 120 Hz | |
Ripple Current @ High Frequency | 296 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.64000 | €0.64 |
| 10 | €0.40000 | €4.00 |
| 50 | €0.29980 | €14.99 |
| 100 | €0.26810 | €26.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | €0.21071 | €115.89 |
| 1.100 | €0.19387 | €213.26 |
| 1.650 | €0.18536 | €305.84 |
| 2.750 | €0.17588 | €483.67 |
| 3.850 | €0.17030 | €655.65 |
| 5.500 | €0.16491 | €907.00 |
| Unit Price without VAT: | €0.64000 |
|---|---|
| Unit Price with VAT: | €0.76800 |

