
AEH0810101M035R | |
|---|---|
DigiKey Part Number | 478-AEH0810101M035RTR-ND - Tape & Reel (TR) 478-AEH0810101M035RCT-ND - Cut Tape (CT) 478-AEH0810101M035RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEH0810101M035R |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 88 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 220 mA @ 100 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.71000 | €0.71 |
| 10 | €0.45000 | €4.50 |
| 50 | €0.33920 | €16.96 |
| 100 | €0.30380 | €30.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | €0.24013 | €132.07 |
| 1.100 | €0.22142 | €243.56 |
| 1.650 | €0.21198 | €349.77 |
| 2.750 | €0.20144 | €553.96 |
| 3.850 | €0.19525 | €751.71 |
| 5.500 | €0.18927 | €1,040.98 |
| Unit Price without VAT: | €0.71000 |
|---|---|
| Unit Price with VAT: | €0.85200 |

