MAL204865332E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €1.45552
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €1.39884
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: €0.46883
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: €0.51813
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: €0.60683
Datasheet

Parametric Equivalent


Rubycon
In Stock: 566
Unit Price: €1.78000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 170
Unit Price: €1.70000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: €0.71941
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: €0.94890
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: €2.02000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 211
Unit Price: €1.88000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: €0.80308
Datasheet

Parametric Equivalent


Nichicon
In Stock: 230
Unit Price: €2.21000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 221
Unit Price: €1.70000
Datasheet
3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL204865332E3

DigiKey Part Number
MAL204865332E3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL204865332E3
Description
CAP ALUM 3300UF 20% 16V RADIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.22 A @ 100 Hz
Packaging
Tape & Box (TB)
Impedance
56 mOhms
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
4000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL204835332E3Vishay Beyschlag/Draloric/BC Components0MAL204835332E3-ND€1.45552Parametric Equivalent
MAL204855332E3Vishay Beyschlag/Draloric/BC Components0MAL204855332E3-ND€1.39884Parametric Equivalent
16YXF3300MEFCGC16X25Rubycon016YXF3300MEFCGC16X25-ND€0.46883Upgrade
25YXJ3300MGC16X25Rubycon025YXJ3300MGC16X25-ND€0.51813Upgrade
25ZLH3300MEFCGC16X25Rubycon025ZLH3300MEFCGC16X25-ND€0.60683Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
750€1.40927€1,056.95
Unit Price without VAT:€1.40927
Unit Price with VAT:€1.69112