Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B41858C4338M000 | |
|---|---|
DigiKey Part Number | B41858C4338M000-ND |
Manufacturer | |
Manufacturer Product Number | B41858C4338M000 |
Description | CAP ALUM 3300UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 31mOhm @ 10kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B41858C4338M000 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ High Frequency 2.483 A @ 100 kHz |
Part Status Not For New Designs | Impedance 29 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 31mOhm @ 10kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860160380041 | Würth Elektronik | 120 | 732-9494-1-ND | €1.71000 | Parametric Equivalent |
| MAL213635332E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213635332E3-ND | €1.62948 | Parametric Equivalent |
| MAL213655332E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213655332E3-ND | €1.56932 | Parametric Equivalent |
| MAL213665332E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213665332E3-ND | €1.58669 | Parametric Equivalent |
| UPA1E332MHD | Nichicon | 0 | UPA1E332MHD-ND | €0.80950 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.72517 | €2,175.51 |
| Unit Price without VAT: | €0.72517 |
|---|---|
| Unit Price with VAT: | €0.87020 |





