Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL204855332E3 | |
|---|---|
DigiKey Part Number | MAL204855332E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL204855332E3 |
Description | CAP ALUM 3300UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.22 A @ 100 Hz |
Packaging Tape & Box (TB) | Impedance 56 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL204835332E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL204835332E3-ND | €1.45552 | Parametric Equivalent |
| MAL204865332E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL204865332E3-ND | €1.40927 | Parametric Equivalent |
| 16YXF3300MEFCGC16X25 | Rubycon | 0 | 16YXF3300MEFCGC16X25-ND | €0.46883 | Upgrade |
| 25YXJ3300MGC16X25 | Rubycon | 0 | 25YXJ3300MGC16X25-ND | €0.51813 | Upgrade |
| 25ZLH3300MEFCGC16X25 | Rubycon | 0 | 25ZLH3300MEFCGC16X25-ND | €0.60683 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | €1.39884 | €1,049.13 |
| Unit Price without VAT: | €1.39884 |
|---|---|
| Unit Price with VAT: | €1.67861 |












