Model PQ2614BLA, PQ2614BHA, and PQ2617BHA Power Inductors
Bourns' model PQ2614BLA, PQ2614BHA, and PQ2617BHA shielded power inductor series for applications in consumer, industrial, medical, and communication electronics
Bourns' model PQ2614BLA, PQ2614BHA, and PQ2617BHA high current shielded power inductor series are characterized as having low winding resistance and high saturation current for over 100 A. These power inductor series are wound with flat wire that offers exceedingly low DC resistance and AC resistance as well. Combined with the low core loss nature of ferrite core construction, these inductors feature low power dissipation which can boost the overall efficiency of DC/DC converters. The inductor is mounted on a plastic base designed with an extra solder pad for increased mechanical stability. Operating temperature ranges from -40°C to +155°C.
The model PQ2614BHA, PQ2614BLA, and PQ2617BHA series are AEC-Q200 qualified making them ideal for automotive power conversion applications. They are also well-suited for DC/DC converters, power supplies, and filtering applications in consumer, industrial, medical, and communication electronics.
| Features | ||
|
|
|
| Applications |
||
|
|
PQ2614BLA Series Shielded Power Inductors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PQ2614BLA-100K | FIXED IND 10UH 30A 1.6 MOHM SMD | 231 - Immediate | $2.78 | View Details |
![]() | ![]() | PQ2614BLA-150K | FIXED IND 15UH 30A 1.6 MOHM SMD | 630 - Immediate | $2.78 | View Details |
![]() | ![]() | PQ2614BLA-1R0K | FIXED IND 1UH 30A 1.2 MOHM SMD | 843 - Immediate | $2.78 | View Details |
![]() | ![]() | PQ2614BLA-1R5K | FIXED IND 1.5UH 30A 1.6 MOHM SMD | 0 - Immediate | $2.78 | View Details |
![]() | ![]() | PQ2614BLA-220K | FIXED IND 22UH 30A 1.6 MOHM SMD | 396 - Immediate | $2.78 | View Details |
![]() | ![]() | PQ2614BLA-2R2K | FIXED IND 2.2UH 30A 1.6 MOHM SMD | 0 - Immediate | $2.78 | View Details |
![]() | ![]() | PQ2614BLA-330K | FIXED IND 33UH 30A 1.6 MOHM SMD | 166 - Immediate | $2.78 | View Details |
![]() | ![]() | PQ2614BLA-3R3K | FIXED IND 3.3UH 30A 1.6 MOHM SMD | 76 - Immediate | $2.78 | View Details |
![]() | ![]() | PQ2614BLA-4R7K | FIXED IND 4.7UH 30A 1.6 MOHM SMD | 633 - Immediate | $2.78 | View Details |
![]() | ![]() | PQ2614BLA-6R8K | FIXED IND 6.8UH 30A 1.6 MOHM SMD | 616 - Immediate | $2.78 | View Details |
PQ2614BHA Series Shielded Power Inductors
| Image | Manufacturer Part Number | Description | Operating Temperature | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | PQ2614BHA-100K | FIXED IND 10UH 30A 1.9 MOHM SMD | -40°C ~ 155°C | 1896 - Immediate | $3.09 | View Details |
![]() | ![]() | PQ2614BHA-150K | FIXED IND 15UH 30A 1.9 MOHM SMD | -40°C ~ 155°C | 1912 - Immediate | $3.09 | View Details |
![]() | ![]() | PQ2614BHA-220K | FIXED IND 22UH 30A 1.9 MOHM SMD | -40°C ~ 155°C | 93 - Immediate | $3.09 | View Details |
![]() | ![]() | PQ2614BHA-2R2K | FIXED IND 2.2UH 30A 1.9 MOHM SMD | -40°C ~ 155°C | 303 - Immediate | $3.09 | View Details |
![]() | ![]() | PQ2614BHA-330K | FIXED IND 33UH 30A 1.9 MOHM SMD | -40°C ~ 155°C | 401 - Immediate | $3.09 | View Details |
![]() | ![]() | PQ2614BHA-3R3K | FIXED IND 3.3UH 30A 1.9 MOHM SMD | -40°C ~ 155°C | 0 - Immediate | $3.09 | View Details |
![]() | ![]() | PQ2614BHA-4R7K | FIXED IND 4.7UH 30A 1.9 MOHM SMD | -40°C ~ 155°C | 4770 - Immediate | $3.09 | View Details |
![]() | ![]() | PQ2614BHA-6R8K | FIXED IND 6.8UH 30A 1.9 MOHM SMD | -40°C ~ 155°C | 2140 - Immediate | $3.09 | View Details |
PQ2617BHA Series Shielded Power Inductors
| Image | Manufacturer Part Number | Description | Operating Temperature | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | PQ2617BHA-100K | FIXED IND 10UH 28A 2.5 MOHM SMD | -40°C ~ 155°C | 2001 - Immediate | $3.17 | View Details |
![]() | ![]() | PQ2617BHA-150K | FIXED IND 15UH 28A 2.5 MOHM SMD | -40°C ~ 155°C | 28 - Immediate | $3.17 | View Details |
![]() | ![]() | PQ2617BHA-220K | FIXED IND 22UH 28A 2.5 MOHM SMD | -40°C ~ 155°C | 1440 - Immediate | $3.17 | View Details |
![]() | ![]() | PQ2617BHA-330K | FIXED IND 33UH 28A 2.5 MOHM SMD | -40°C ~ 155°C | 1097 - Immediate | $3.17 | View Details |
![]() | ![]() | PQ2617BHA-3R3K | FIXED IND 3.3UH 28A 2.5 MOHM SMD | -40°C ~ 155°C | 495 - Immediate | $3.17 | View Details |
![]() | ![]() | PQ2617BHA-4R7K | FIXED IND 4.7UH 28A 2.5 MOHM SMD | -40°C ~ 155°C | 69 - Immediate | $3.17 | View Details |
![]() | ![]() | PQ2617BHA-6R8K | FIXED IND 6.8UH 28A 2.5 MOHM SMD | -40°C ~ 155°C | 149 - Immediate | $3.17 | View Details |