
PQ2614BLA-2R2K | |
|---|---|
DigiKey Part Number | PQ2614BLA-2R2K-ND |
Manufacturer | |
Manufacturer Product Number | PQ2614BLA-2R2K |
Description | FIXED IND 2.2UH 30A 1.6 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 30 A 1.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PQ2614BLA-2R2K Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.6mOhm Max |
Series | Frequency - Self Resonant 50MHz |
Packaging Tray | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 155°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 1.098" L x 0.780" W (27.90mm x 19.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.630" (16.00mm) |
Current - Saturation (Isat) 84A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.78000 | €2.78 |
| 25 | €2.11440 | €52.86 |
| 100 | €1.87960 | €187.96 |
| 1.000 | €1.54687 | €1,546.87 |
| 5.000 | €1.42358 | €7,117.90 |
| Unit Price without VAT: | €2.78000 |
|---|---|
| Unit Price with VAT: | €3.33600 |

