Automotive Grade Power Inductor Series PQ261xxx
Bourns' model PQ2614BLA, PQ2614BHA, and PQ2617BHA high current shielded power inductor series for use in a variety of applications
Bourns' model PQ2614BLA, PQ2614BHA, and PQ2617BHA high current shielded power inductor series are characterized as low winding resistance and high saturation current for over 100 A.
These power inductors are wound with flat wire that offers exceedingly low DC resistance and AC resistance, as well. Combined with the low core loss nature of ferrite core construction, these inductors feature low power dissipation which can boost the overall efficiency of your DC/DC converters. The inductor is mounted on a plastic base designed with an extra solder pad for increased mechanical stability. Operating temperature ranges from -40°C to +155°C.
The model PQ2614BHA, PQ2614BLA, and PQ2617BHA series are AEC-Q200 qualified, making them ideal for automotive power conversion applications. They are also well suited for DC/DC converters, power supplies, filtering applications in consumer, industrial, medical, and communication electronics.
- Magnetically shielded
- Flat wirewound
- Low DCR
- High saturation current
- Extra solder pad for increased mechanical stability
- AEC-Q200 qualified
- RoHS compliant and halogen-free
- Automotive - power conversion
- DC/DC converters
- Switch-mode power supplies
- High current point-of-load
Automotive Grade Power Inductor Series PQ261xxx
| Image | Manufacturer Part Number | Description | Current Rating (Amps) | Shielding | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PQ2614BHA-100K | FIXED IND 10UH 30A 1.9 MOHM SMD | 30 A | Shielded | 1896 - Immediate | $3.09 | View Details |
![]() | ![]() | PQ2614BHA-150K | FIXED IND 15UH 30A 1.9 MOHM SMD | 30 A | Shielded | 1912 - Immediate | $3.09 | View Details |
![]() | ![]() | PQ2614BHA-220K | FIXED IND 22UH 30A 1.9 MOHM SMD | 30 A | Shielded | 93 - Immediate | $3.09 | View Details |
![]() | ![]() | PQ2614BHA-2R2K | FIXED IND 2.2UH 30A 1.9 MOHM SMD | 30 A | Shielded | 303 - Immediate | $3.09 | View Details |
![]() | ![]() | PQ2614BHA-330K | FIXED IND 33UH 30A 1.9 MOHM SMD | 30 A | Shielded | 401 - Immediate | $3.09 | View Details |