15 µH Shielded Drum Core, Wirewound Inductor 30 A 1.6mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PQ2614BLA-150K

DigiKey Part Number
PQ2614BLA-150K-ND
Manufacturer
Manufacturer Product Number
PQ2614BLA-150K
Description
FIXED IND 15UH 30A 1.6 MOHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
15 µH Shielded Drum Core, Wirewound Inductor 30 A 1.6mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PQ2614BLA-150K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
1.6mOhm Max
Series
Frequency - Self Resonant
15MHz
Packaging
Tray
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 155°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
1.098" L x 0.780" W (27.90mm x 19.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.630" (16.00mm)
Current - Saturation (Isat)
9.8A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 630
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€2.78000€2.78
25€2.11440€52.86
100€1.87960€187.96
1.000€1.54687€1,546.87
5.000€1.42358€7,117.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€2.78000
Unit Price with VAT:€3.33600