
PQ2617BHA-4R7K | |
|---|---|
DigiKey Part Number | PQ2617BHA-4R7K-ND |
Manufacturer | |
Manufacturer Product Number | PQ2617BHA-4R7K |
Description | FIXED IND 4.7UH 28A 2.5 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 28 A 2.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PQ2617BHA-4R7K Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.5mOhm Max |
Series | Frequency - Self Resonant 30MHz |
Packaging Tray | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 155°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 1.098" L x 0.780" W (27.90mm x 19.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.748" (19.00mm) |
Current - Saturation (Isat) 61.2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.17000 | €3.17 |
| 25 | €2.41040 | €60.26 |
| 100 | €2.14290 | €214.29 |
| 1.000 | €1.76358 | €1,763.58 |
| 5.000 | €1.64668 | €8,233.40 |
| Unit Price without VAT: | €3.17000 |
|---|---|
| Unit Price with VAT: | €3.80400 |

