
PQ2614BHA-4R7K | |
|---|---|
DigiKey Part Number | PQ2614BHA-4R7K-ND |
Manufacturer | |
Manufacturer Product Number | PQ2614BHA-4R7K |
Description | FIXED IND 4.7UH 30A 1.9 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 30 A 1.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PQ2614BHA-4R7K Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.9mOhm Max |
Series | Frequency - Self Resonant 25MHz |
Packaging Tray | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 155°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 1.098" L x 0.780" W (27.90mm x 19.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.630" (16.00mm) |
Current - Saturation (Isat) 48A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.09000 | €3.09 |
| 25 | €2.35440 | €58.86 |
| 100 | €2.09300 | €209.30 |
| 1.000 | €1.72253 | €1,722.53 |
| 5.000 | €1.60419 | €8,020.95 |
| Unit Price without VAT: | €3.09000 |
|---|---|
| Unit Price with VAT: | €3.70800 |

