CHV-ST and CHV-A Series High-Voltage Chip Resistors

Bourns’ CHV-ST and CHV-A series resistors are made using a robust thick film element printed onto a ceramic substrate

Image of Bourns' CHV-ST and CHV-A Series High-Voltage Chip ResistorsBourns’ CHV-ST and CHV-A series high-voltage chip resistors are available in five footprints from 0603 (1608 metric) to 2512 (6432 metric) and designed to operate with higher voltages ranging from 200 V for the 0603 size to 3 kV for the 2512 size.

The CHV-ST series high-voltage chip resistors are standard high-voltage thick film chip resistors. The CHV-A series automotive-grade high-voltage chip resistors are AEC-Q200 compliant, UL 1676 Listed, and UL/IEC 60950 and 60065 compatible. The CHV-ST and CHV-A surface mount series help strengthen the already broad range of surface mount chip resistors offered by Bourns.

The CHV-ST and CHV-A series resistors are made using a robust thick film element printed onto a ceramic substrate. These resistors complement the other circuit conditioning components available from Bourns, such as power inductors and rectifier diodes.

Features
  • Thick film
  • High working voltage
  • Wide resistance range
  • RoHS compliant
  • CHV-A automotive grade series
    • AEC-Q200 compliant
    • UL/IEC 60950 and 60065 compatible
    • UL 1676 Listed
Applications
  • High-voltage applications
  • Consumer electronics
  • Smart meters
  • Power supplies
  • Lighting

CHV-ST Series High-Voltage Chip Resistors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RESHV ST 0603 100K 1% 0.1W TCR10CHV0603-FX-1003ESTRESHV ST 0603 100K 1% 0.1W TCR104881 - Immediate$0.28View Details
RESHV ST 0603 1M 1% 0.1W TCR100CHV0603-FX-1004ESTRESHV ST 0603 1M 1% 0.1W TCR1002503 - Immediate$0.28View Details
RESHV ST 0603 160K 1% 0.1W TCR10CHV0603-FX-1603ESTRESHV ST 0603 160K 1% 0.1W TCR100 - Immediate$0.28View Details
RESHV ST 0603 200K 1% 0.1W TCR10CHV0603-FX-2003ESTRESHV ST 0603 200K 1% 0.1W TCR100 - Immediate$0.28View Details
RESHV ST 0603 330K 1% 0.1W TCR10CHV0603-FX-3303ESTRESHV ST 0603 330K 1% 0.1W TCR102012 - Immediate$0.28View Details

CHV-A Series Automotive-Grade High-Voltage Chip Resistors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RESMETALFOIL A 0402 R01 1% 0.25WCFN0402AFX-R010ELFRESMETALFOIL A 0402 R01 1% 0.25W3212 - Immediate$0.61View Details
RESMETALFOIL A 0603 R005 1% 0.5WCFN0603AFX-R005ELFRESMETALFOIL A 0603 R005 1% 0.5W1741 - Immediate$0.37View Details
RESMETALFOIL A 0603 R010 1% 0.5WCFN0603AFZ-R010ELFRESMETALFOIL A 0603 R010 1% 0.5W4250 - Immediate$0.37View Details
RESHV A 0603 1M 1% 0.1W TCR100CHV0603AFX-1004ELFRESHV A 0603 1M 1% 0.1W TCR1005399 - Immediate$0.54View Details
RESHV A 0603 200K 1% 0.1W TCR100CHV0603AFX-2003ELFRESHV A 0603 200K 1% 0.1W TCR1004521 - Immediate$0.50View Details
RESHV A 0603 100K 1% 0.1W TCR100CHV0603AFX-1003ELFRESHV A 0603 100K 1% 0.1W TCR1003048 - Immediate$0.54View Details
RES 0.03 OHM 1% 1/2W 0805CFN0805AFZ-R030ELFRES 0.03 OHM 1% 1/2W 08053673 - Immediate$0.37View Details
RES 0.01 OHM 1% 1/2W 0302CFN0805AFZ-R010ELFRES 0.01 OHM 1% 1/2W 03027 - Immediate$0.36View Details
RESHV A 0805 200K 1% 0.125W TCR1CHV0805AFX-2003ELFRESHV A 0805 200K 1% 0.125W TCR19831 - Immediate$0.39View Details
RESHV A 0805 1M 1% 0.125W TCR100CHV0805AFX-1004ELFRESHV A 0805 1M 1% 0.125W TCR1003264 - Immediate$0.39View Details
RESHV A 0805 100K 1% 0.125W TCR1CHV0805AFX-1003ELFRESHV A 0805 100K 1% 0.125W TCR14121 - Immediate$0.39View Details
RES 0.005 OHM 1% 1W 1206CFN1206AFX-R005ELFRES 0.005 OHM 1% 1W 1206389 - Immediate$0.37View Details
RES 0.04 OHM 1% 1W 1206CFN1206AFZ-R040ELFRES 0.04 OHM 1% 1W 12063398 - Immediate$0.37View Details
RESHV A 1206 1M 5% 0.25W TCR200CHV1206AJW-105ELFRESHV A 1206 1M 5% 0.25W TCR2004220 - Immediate$0.27View Details
RESHV A 1206 100K 5% 0.25W TCR20CHV1206AJW-104ELFRESHV A 1206 100K 5% 0.25W TCR200 - Immediate$0.27View Details
RESHV A 1206 100K 1% 0.25W TCR10CHV1206AFX-1003ELFRESHV A 1206 100K 1% 0.25W TCR102319 - Immediate$0.28View Details
Published: 2021-07-06