
CFN0603AFZ-R010ELF | |
|---|---|
DigiKey Part Number | 118-CFN0603AFZ-R010ELFTR-ND - Tape & Reel (TR) 118-CFN0603AFZ-R010ELFCT-ND - Cut Tape (CT) 118-CFN0603AFZ-R010ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CFN0603AFZ-R010ELF |
Description | RESMETALFOIL A 0603 R010 1% 0.5W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | CFN0603AFZ-R010ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.38000 | €0.38 |
| 10 | €0.24000 | €2.40 |
| 25 | €0.20360 | €5.09 |
| 50 | €0.18080 | €9.04 |
| 100 | €0.16120 | €16.12 |
| 250 | €0.13968 | €34.92 |
| 500 | €0.12624 | €63.12 |
| 1.000 | €0.11478 | €114.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.09439 | €471.95 |
| 10.000 | €0.08772 | €877.20 |
| 15.000 | €0.08430 | €1,264.50 |
| 25.000 | €0.08043 | €2,010.75 |
| 35.000 | €0.07812 | €2,734.20 |
| 50.000 | €0.07586 | €3,793.00 |
| 60.000 | €0.07478 | €4,486.80 |
| Unit Price without VAT: | €0.38000 |
|---|---|
| Unit Price with VAT: | €0.45600 |

