Similar

CHV0603-FX-2003EST | |
|---|---|
DigiKey Part Number | 118-CHV0603-FX-2003ESTTR-ND - Tape & Reel (TR) 118-CHV0603-FX-2003ESTCT-ND - Cut Tape (CT) 118-CHV0603-FX-2003ESTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0603-FX-2003EST |
Description | RESHV ST 0603 200K 1% 0.1W TCR10 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CHV0603-FX-2003EST Models |
Category | Features High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRGV0603F200K | TE Connectivity Passive Product | 0 | CRGV0603F200K-ND | €0.01146 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.28000 | €0.28 |
| 10 | €0.15100 | €1.51 |
| 25 | €0.12360 | €3.09 |
| 50 | €0.10700 | €5.35 |
| 100 | €0.09430 | €9.43 |
| 250 | €0.08132 | €20.33 |
| 500 | €0.07384 | €36.92 |
| 1.000 | €0.06792 | €67.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.05844 | €292.20 |
| 10.000 | €0.05568 | €556.80 |
| 15.000 | €0.05433 | €814.95 |
| 25.000 | €0.05287 | €1,321.75 |
| 35.000 | €0.05203 | €1,821.05 |
| 50.000 | €0.05124 | €2,562.00 |
| Unit Price without VAT: | €0.28000 |
|---|---|
| Unit Price with VAT: | €0.33600 |


