CHV1206AJW-104ELF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: €0.01916
Datasheet
100 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHV1206AJW-104ELF

DigiKey Part Number
118-CHV1206AJW-104ELFTR-ND - Tape & Reel (TR)
118-CHV1206AJW-104ELFCT-ND - Cut Tape (CT)
118-CHV1206AJW-104ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CHV1206AJW-104ELF
Description
RESHV A 1206 100K 5% 0.25W TCR20
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, High Voltage, Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRGV1206J100KTE Connectivity Passive Product0CRGV1206J100K-ND€0.01916Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.27000€0.27
10€0.14700€1.47
25€0.11920€2.98
50€0.10340€5.17
100€0.09090€9.09
250€0.07828€19.57
500€0.07104€35.52
1.000€0.06526€65.26
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.05602€280.10
10.000€0.05332€533.20
15.000€0.05201€780.15
25.000€0.05059€1,264.75
35.000€0.04977€1,741.95
50.000€0.04900€2,450.00
Manufacturers Standard Package
Unit Price without VAT:€0.27000
Unit Price with VAT:€0.32400