
CFN0402AFX-R010ELF | |
|---|---|
DigiKey Part Number | 118-CFN0402AFX-R010ELFTR-ND - Tape & Reel (TR) 118-CFN0402AFX-R010ELFCT-ND - Cut Tape (CT) 118-CFN0402AFX-R010ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CFN0402AFX-R010ELF |
Description | RESMETALFOIL A 0402 R01 1% 0.25W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | CFN0402AFX-R010ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.043" L x 0.022" W (1.10mm x 0.55mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.62000 | €0.62 |
| 10 | €0.39800 | €3.98 |
| 25 | €0.33960 | €8.49 |
| 50 | €0.30260 | €15.13 |
| 100 | €0.27100 | €27.10 |
| 250 | €0.23640 | €59.10 |
| 500 | €0.21472 | €107.36 |
| 1.000 | €0.19629 | €196.29 |
| 5.000 | €0.16459 | €822.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.15276 | €1,527.60 |
| 20.000 | €0.14365 | €2,873.00 |
| 30.000 | €0.13898 | €4,169.40 |
| 50.000 | €0.13447 | €6,723.50 |
| Unit Price without VAT: | €0.62000 |
|---|---|
| Unit Price with VAT: | €0.74400 |

