
CFN1206AFZ-R040ELF | |
|---|---|
DigiKey Part Number | 118-CFN1206AFZ-R040ELFTR-ND - Tape & Reel (TR) 118-CFN1206AFZ-R040ELFCT-ND - Cut Tape (CT) 118-CFN1206AFZ-R040ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CFN1206AFZ-R040ELF |
Description | RES 0.04 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 40 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | CFN1206AFZ-R040ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| 10 | €0.23500 | €2.35 |
| 25 | €0.19920 | €4.98 |
| 50 | €0.17680 | €8.84 |
| 100 | €0.15760 | €15.76 |
| 250 | €0.13648 | €34.12 |
| 500 | €0.12332 | €61.66 |
| 1.000 | €0.11211 | €112.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.09448 | €377.92 |
| 8.000 | €0.08760 | €700.80 |
| 12.000 | €0.08407 | €1,008.84 |
| 20.000 | €0.08007 | €1,601.40 |
| 28.000 | €0.07769 | €2,175.32 |
| 40.000 | €0.07536 | €3,014.40 |
| 48.000 | €0.07425 | €3,564.00 |
| 96.000 | €0.07111 | €6,826.56 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.44400 |

