MAL210278222E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €50.51607
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €69.49500
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €52.17768
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €53.81679
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €67.36991
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €50.51607
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €51.94036
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €69.49500
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €53.81679
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €44.79000
Datasheet

Parametric Equivalent


TDK
In Stock: 137
Unit Price: €76.13000
Datasheet

Parametric Equivalent


TDK
In Stock: 312
Unit Price: €82.53000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: €56.20700
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: €50.22860
Datasheet
2200 µF 385 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 61mOhm @ 100Hz 10000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL210278222E3

DigiKey Part Number
MAL210278222E3-ND
Manufacturer
Manufacturer Product Number
MAL210278222E3
Description
CAP ALUM 2200UF 20% 385V SCREW
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2200 µF 385 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 61mOhm @ 100Hz 10000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
10 A @ 100 Hz
Part Status
Active
Impedance
42 mOhms
Capacitance
Lead Spacing
1.122" (28.50mm)
Tolerance
±20%
Size / Dimension
2.559" Dia (65.00mm)
Voltage - Rated
385 V
Height - Seated (Max)
4.358" (110.70mm)
ESR (Equivalent Series Resistance)
61mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL210218222E3Vishay Beyschlag/Draloric/BC Components0MAL210218222E3-ND€50.51607Parametric Equivalent
MAL210237222E3Vishay Beyschlag/Draloric/BC Components0MAL210237222E3-ND€69.49500Parametric Equivalent
MAL210238222E3Vishay Beyschlag/Draloric/BC Components0MAL210238222E3-ND€52.17768Parametric Equivalent
MAL210246222E3Vishay Beyschlag/Draloric/BC Components0MAL210246222E3-ND€53.81679Parametric Equivalent
MAL210257222E3Vishay Beyschlag/Draloric/BC Components0MAL210257222E3-ND€67.36991Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112€52.17768€5,843.90
Unit Price without VAT:€52.17768
Unit Price with VAT:€62.61322