Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL210218222E3 | |
|---|---|
DigiKey Part Number | MAL210218222E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL210218222E3 |
Description | CAP ALUM 2200UF 20% 385V SCREW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 385 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 61mOhm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 10 A @ 100 Hz |
Part Status Active | Impedance 42 mOhms |
Capacitance | Lead Spacing 1.122" (28.50mm) |
Tolerance ±20% | Size / Dimension 2.559" Dia (65.00mm) |
Voltage - Rated 385 V | Height - Seated (Max) 4.358" (110.70mm) |
ESR (Equivalent Series Resistance) 61mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL210237222E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210237222E3-ND | €69.49500 | Parametric Equivalent |
| MAL210238222E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210238222E3-ND | €52.17768 | Parametric Equivalent |
| MAL210246222E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210246222E3-ND | €53.81679 | Parametric Equivalent |
| MAL210257222E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210257222E3-ND | €67.36991 | Parametric Equivalent |
| MAL210258222E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210258222E3-ND | €50.51607 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | €50.51607 | €5,657.80 |
| Unit Price without VAT: | €50.51607 |
|---|---|
| Unit Price with VAT: | €60.61928 |







