B43725B5228M000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 137
Unit Price: €76.13000
Datasheet

Parametric Equivalent


TDK
In Stock: 312
Unit Price: €82.53000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: €56.20700
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: €46.35940
Datasheet
Image for B43725B5228M000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43725B5228M000

DigiKey Part Number
495-B43725B5228M000-ND
Manufacturer
Manufacturer Product Number
B43725B5228M000
Description
CAP ALUM 2200UF 20% 450V SCREW
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2200 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 50mOhm @ 100Hz 12000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
11.4 A @ 100 Hz
Part Status
Active
Impedance
80 mOhms
Capacitance
Lead Spacing
1.122" (28.50mm)
Tolerance
±20%
Size / Dimension
2.531" Dia (64.30mm)
Voltage - Rated
450 V
Height - Seated (Max)
4.201" (106.70mm)
ESR (Equivalent Series Resistance)
50mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
12000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B43456A5228M000TDK137495-4233-ND€76.13000Parametric Equivalent
B43458A5228M000TDK312495-6413-ND€82.53000Parametric Equivalent
B43704A6228M000TDK0495-B43704A6228M000-ND€56.20700Parametric Equivalent
B43704B5228M000TDK0495-B43704B5228M000-ND€46.35940Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50€50.22860€2,511.43
Manufacturers Standard Package
Unit Price without VAT:€50.22860
Unit Price with VAT:€60.27432