


H3ABT-10110-V8 | |
|---|---|
DigiKey Part Number | H3ABT-10110-V8-ND |
Manufacturer | |
Manufacturer Product Number | H3ABT-10110-V8 |
Description | JUMPER-H1506TR/A3048V/H1504TR10" |
Customer Reference | |
Detailed Description | Violet 28 AWG Jumper Lead Socket to Pin Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Violet |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 10.0" (254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.53000 | €5.30 |
| 30 | €0.48033 | €14.41 |
| 50 | €0.45920 | €22.96 |
| 100 | €0.43180 | €43.18 |
| 250 | €0.39808 | €99.52 |
| 500 | €0.37436 | €187.18 |
| 1.000 | €0.35205 | €352.05 |
| 2.500 | €0.32459 | €811.48 |
| 5.000 | €0.30526 | €1,526.30 |
| Unit Price without VAT: | €0.53000 |
|---|---|
| Unit Price with VAT: | €0.63600 |











