


H3ABT-10104-V8 | |
|---|---|
DigiKey Part Number | H3ABT-10104-V8-ND |
Manufacturer | |
Manufacturer Product Number | H3ABT-10104-V8 |
Description | JUMPER-H1506TR/A3048V/H1504TR 4" |
Customer Reference | |
Detailed Description | Violet 28 AWG Jumper Lead Socket to Pin Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Violet |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.47800 | €4.78 |
| 30 | €0.43367 | €13.01 |
| 50 | €0.41440 | €20.72 |
| 100 | €0.38970 | €38.97 |
| 250 | €0.35924 | €89.81 |
| 500 | €0.33780 | €168.90 |
| 1.000 | €0.31766 | €317.66 |
| 2.500 | €0.29288 | €732.20 |
| 5.000 | €0.27544 | €1,377.20 |
| Unit Price without VAT: | €0.47800 |
|---|---|
| Unit Price with VAT: | €0.57360 |











