


H3ABT-10103-V8 | |
|---|---|
DigiKey Part Number | H3ABT-10103-V8-ND |
Manufacturer | |
Manufacturer Product Number | H3ABT-10103-V8 |
Description | JUMPER-H1506TR/A3048V/H1504TR 3" |
Customer Reference | |
Detailed Description | Violet 28 AWG Jumper Lead Socket to Pin Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Violet |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.46900 | €4.69 |
| 30 | €0.42567 | €12.77 |
| 50 | €0.40700 | €20.35 |
| 100 | €0.38260 | €38.26 |
| 250 | €0.35272 | €88.18 |
| 500 | €0.33166 | €165.83 |
| 1.000 | €0.31190 | €311.90 |
| 2.500 | €0.28756 | €718.90 |
| 5.000 | €0.27044 | €1,352.20 |
| Unit Price without VAT: | €0.46900 |
|---|---|
| Unit Price with VAT: | €0.56280 |











