


H3ABT-10106-V8 | |
|---|---|
DigiKey Part Number | H3ABT-10106-V8-ND |
Manufacturer | |
Manufacturer Product Number | H3ABT-10106-V8 |
Description | JUMPER-H1506TR/A3048V/H1504TR 6" |
Customer Reference | |
Detailed Description | Violet 28 AWG Jumper Lead Socket to Pin Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Violet |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.49500 | €4.95 |
| 30 | €0.44933 | €13.48 |
| 50 | €0.42940 | €21.47 |
| 100 | €0.40380 | €40.38 |
| 250 | €0.37224 | €93.06 |
| 500 | €0.35002 | €175.01 |
| 1.000 | €0.32916 | €329.16 |
| 2.500 | €0.30348 | €758.70 |
| 5.000 | €0.28541 | €1,427.05 |
| Unit Price without VAT: | €0.49500 |
|---|---|
| Unit Price with VAT: | €0.59400 |











