


H3ABT-10102-V8 | |
|---|---|
DigiKey Part Number | H3ABT-10102-V8-ND |
Manufacturer | |
Manufacturer Product Number | H3ABT-10102-V8 |
Description | JUMPER-H1506TR/A3048V/H1504TR 2" |
Customer Reference | |
Detailed Description | Violet 28 AWG Jumper Lead Socket to Pin Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Violet |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.46100 | €4.61 |
| 30 | €0.41800 | €12.54 |
| 50 | €0.39920 | €19.96 |
| 100 | €0.37550 | €37.55 |
| 250 | €0.34620 | €86.55 |
| 500 | €0.32552 | €162.76 |
| 1.000 | €0.30612 | €306.12 |
| 2.500 | €0.28224 | €705.60 |
| 5.000 | €0.26543 | €1,327.15 |
| Unit Price without VAT: | €0.46100 |
|---|---|
| Unit Price with VAT: | €0.55320 |











