

BCD 160 UT-7035 | |
|---|---|
DigiKey Part Number | BCD160UT-7035-ND |
Manufacturer | |
Manufacturer Product Number | BCD 160 UT-7035 |
Description | BOX ABS GRAY 7.68"L X 6.81"W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Open End(s) 7.677" L x 6.811" W (195.00mm x 173.00mm) X 2.756" (70.00mm) |
Datasheet | Datasheet |
Category | Design Open End(s) |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.118" (3.00mm) |
Part Status Active | Features Card Guides, PCB Supports |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 7.677" L x 6.811" W (195.00mm x 173.00mm) | Shipping Info Shipped from DigiKey |
Height 2.756" (70.00mm) | Base Product Number |
Area (L x W) 52.3in² (337cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €28.51000 | €28.51 |
| Unit Price without VAT: | €28.51000 |
|---|---|
| Unit Price with VAT: | €34.21200 |


