
BCD 160 FO-K-7024 | |
|---|---|
DigiKey Part Number | BCD160FO-K-7024-ND |
Manufacturer | |
Manufacturer Product Number | BCD 160 FO-K-7024 |
Description | FRONT FRAME W/COVER 178X199X19MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Frame 7.835" L x 7.008" W x 0.748" H (199.00mm x 178.00mm x 19.00mm) Gray |
Datasheet | Datasheet |
Category | Features Compartments |
Manufacturer Bopla Enclosures | For Use With/Related Products BOCARD 160 System |
Series | Size / Dimension 7.835" L x 7.008" W x 0.748" H (199.00mm x 178.00mm x 19.00mm) |
Packaging Bulk | Color Gray |
Part Status Active | Material Plastic, Polycarbonate |
Type Frame | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €23.36000 | €23.36 |
| Unit Price without VAT: | €23.36000 |
|---|---|
| Unit Price with VAT: | €28.03200 |



