
BCD 160 OT-G-7035 | |
|---|---|
DigiKey Part Number | BCD160OT-G-7035-ND |
Manufacturer | |
Manufacturer Product Number | BCD 160 OT-G-7035 |
Description | HINGED LID 179X199X36.5 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Cover, Lid 7.835" L x 7.047" W x 1.437" H (199.00mm x 179.00mm x 36.50mm) Clear, Gray Frame |
Datasheet | Datasheet |
Category | Features Hinged |
Manufacturer Bopla Enclosures | For Use With/Related Products BOCARD 160 System |
Series | Size / Dimension 7.835" L x 7.047" W x 1.437" H (199.00mm x 179.00mm x 36.50mm) |
Packaging Bulk | Color Clear, Gray Frame |
Part Status Active | Material Plastic, Polycarbonate |
Type Cover, Lid | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €23.26000 | €23.26 |
| Unit Price without VAT: | €23.26000 |
|---|---|
| Unit Price with VAT: | €27.91200 |



