
BCD 160 KRD-7024 | |
|---|---|
DigiKey Part Number | BCD160KRD-7024-ND |
Manufacturer | |
Manufacturer Product Number | BCD 160 KRD-7024 |
Description | TERM COMPART LID 44X188X19.5MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Cover, Lid 7.402" L x 1.732" W x 0.768" H (188.00mm x 44.00mm x 19.50mm) Gray |
Datasheet | Datasheet |
Category | For Use With/Related Products BOCARD 160 System |
Manufacturer Bopla Enclosures | Size / Dimension 7.402" L x 1.732" W x 0.768" H (188.00mm x 44.00mm x 19.50mm) |
Series | Color Gray |
Packaging Bulk | Material Plastic, Polycarbonate |
Part Status Active | Base Product Number |
Type Cover, Lid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.77000 | €10.77 |
| Unit Price without VAT: | €10.77000 |
|---|---|
| Unit Price with VAT: | €12.92400 |



