
BCD 160 OT-F-7024 | |
|---|---|
DigiKey Part Number | BCD160OT-F-7024-ND |
Manufacturer | |
Manufacturer Product Number | BCD 160 OT-F-7024 |
Description | MEMBRANE LID 178X199X19MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Cover, Lid 7.835" L x 7.008" W x 0.748" H (199.00mm x 178.00mm x 19.00mm) Gray |
Datasheet | Datasheet |
Category | For Use With/Related Products BOCARD 160 System |
Manufacturer Bopla Enclosures | Size / Dimension 7.835" L x 7.008" W x 0.748" H (199.00mm x 178.00mm x 19.00mm) |
Series | Color Gray |
Packaging Bulk | Material Plastic, Polycarbonate |
Part Status Active | Base Product Number |
Type Cover, Lid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €33.40000 | €33.40 |
| Unit Price without VAT: | €33.40000 |
|---|---|
| Unit Price with VAT: | €40.08000 |



