ANT-GNFPC-SAHL1 Series FPC Antennas

Linx Technologies' antennas support GPS, Galileo, Beidou, and QZSS systems in the upper L1/E1/B1 bands

Image of TE Connectivity Linx's ANT-GNFPC-SAHL1 Series FPC Antennas The ANT-GNFPC-SAHL1 series of antennas from Linx Technologies are 13 mm x 13 mm adhesive flexible printed circuit (FPC) antennas for global navigation satellite systems (GNSS) supporting GPS, Galileo, Beidou, and QZSS systems in the upper L1/E1/B1 bands. The ANT-GNFPC-SAHL1 antennas provide a ground-plane-independent dipole internal/embedded antenna solution. The flexibility and adhesive backing make the ANT-GNFPC-SAHL1 series easier to mount in RF transparent (e.g., plastic) enclosures, enabling environmental sealing and protection from antenna damage. Connection is made to the radio via a coaxial cable terminated in an MHF1/U.FL-type plug (female socket) or MHF4-type plug (female socket) connector.

Features
  • Performance at 1,559 MHz to 1,563 MHz
    • VSWR: ≤2.7
    • Peak gain: 5.0 dBi
    • Efficiency: 60%
  • Performance at 1,559 MHz to 1,592 MHz
    • VSWR: ≤2.7
    • Peak gain: 5.2 dBi
    • Efficiency: 46%
  • Ground-plane-independent dipole antenna
  • Linear polarization
  • Performance at 1,598 MHz to 1,606 MHz
    • VSWR: ≤1.4
    • Peak gain: 3.1 dBi
    • Efficiency: 39%
  • Compact, low-profile: 13.0 mm x 13.0 mm x 0.1 mm
  • Adhesive backing permanently adheres to non-metal enclosures using 3M 467MP/200MP adhesive
  • Flexible to fit in challenging enclosures
Applications
  • Global navigation
    • GPS L1, L1C, L1C/A
    • Galileo E1
    • NavIC L5
    • Beidou B1C, B1I
    • QZSS L1
  • Timing solutions

ANT-GNFPC-SAHL1 Series FPC Antennas

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
ANTENNA GNSS FPC SH L1 13X13 50ANT-GNFPC-SAHL150UFANTENNA GNSS FPC SH L1 13X13 50608 - Immediate$3.26View Details
ANTENNA GNSS FPC SH L1 13X13 100ANT-GNFPC-SAHL1100UFANTENNA GNSS FPC SH L1 13X13 100372 - Immediate$3.34View Details
ANTENNA GNSS FPC SH L1 13X13 150ANT-GNFPC-SAHL1150UFANTENNA GNSS FPC SH L1 13X13 150975 - Immediate$3.42View Details
ANTENNA GNSS FPC SH L1 13X13 50ANT-GNFPC-SAHL150M4ANTENNA GNSS FPC SH L1 13X13 50971 - Immediate$3.43View Details
ANTENNA GNSS FPC SH L1 13X13 200ANT-GNFPC-SAHL1200UFANTENNA GNSS FPC SH L1 13X13 200977 - Immediate$3.46View Details
ANTENNA GNSS FPC SH L1 13X13 100ANT-GNFPC-SAHL1100M4ANTENNA GNSS FPC SH L1 13X13 100539 - Immediate$3.49View Details
ANTENNA GNSS FPC SH L1 13X13 150ANT-GNFPC-SAHL1150M4ANTENNA GNSS FPC SH L1 13X13 150743 - Immediate$3.53View Details
ANTENNA GNSS FPC SH L1 13X13 200ANT-GNFPC-SAHL1200M4ANTENNA GNSS FPC SH L1 13X13 200985 - Immediate$3.57View Details
Published: 2024-08-13