
ANT-GNFPC-SAHL1200M4 | |
|---|---|
DigiKey Part Number | 343-ANT-GNFPC-SAHL1200M4-ND |
Manufacturer | |
Manufacturer Product Number | ANT-GNFPC-SAHL1200M4 |
Description | ANTENNA GNSS FPC SH L1 13X13 200 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS, GPS Flat Patch MHF4 Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.387GHz | |
Frequency Range | 1.164GHz ~ 1.61GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | - | |
Power - Max | 5 W | |
Features | - | |
Termination | MHF4 | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | - | |
Applications | GNSS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.57000 | €3.57 |
| 10 | €2.69800 | €26.98 |
| 25 | €2.48040 | €62.01 |
| 100 | €2.24140 | €224.14 |
| 250 | €2.12740 | €531.85 |
| 500 | €2.05868 | €1,029.34 |
| 1.000 | €2.00213 | €2,002.13 |
| 2.500 | €1.94243 | €4,856.07 |
| Unit Price without VAT: | €3.57000 |
|---|---|
| Unit Price with VAT: | €4.28400 |

