RF ANTENNA GNSS, GPS Flat Patch MHF4 Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-GNFPC-SAHL1150M4

DigiKey Part Number
343-ANT-GNFPC-SAHL1150M4-ND
Manufacturer
Manufacturer Product Number
ANT-GNFPC-SAHL1150M4
Description
ANTENNA GNSS FPC SH L1 13X13 150
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF ANTENNA GNSS, GPS Flat Patch MHF4 Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.387GHz
Frequency Range
1.164GHz ~ 1.61GHz
Antenna Type
Flat Patch
Number of Bands
1
VSWR
2
Return Loss
-
Gain
-
Power - Max
5 W
Features
Cable - 150mm
Termination
MHF4
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Adhesive
Height (Max)
-
Applications
GNSS, GPS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 743
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€3.53000€3.53
10€2.66900€26.69
25€2.45280€61.32
100€2.21610€221.61
250€2.10316€525.79
500€2.03512€1,017.56
1.000€1.97909€1,979.09
2.500€1.91997€4,799.93
Manufacturers Standard Package
Unit Price without VAT:€3.53000
Unit Price with VAT:€4.23600