
ANT-GNFPC-SAHL1200UF | |
|---|---|
DigiKey Part Number | 343-ANT-GNFPC-SAHL1200UF-ND |
Manufacturer | |
Manufacturer Product Number | ANT-GNFPC-SAHL1200UF |
Description | ANTENNA GNSS FPC SH L1 13X13 200 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS, GPS Flat Patch MHF, MHF1, U.FL, UMCC Adhesive |
Datasheet | Datasheet |
Category | Antenna Type Flat Patch |
Manufacturer TE Connectivity Linx | Number of Bands 1 |
Packaging Bag | VSWR 2 |
Part Status Active | Power - Max 5 W |
RF Family/Standard Navigation | Termination MHF, MHF1, U.FL, UMCC |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Adhesive |
Frequency (Center/Band) 1.387GHz | Applications GNSS, GPS |
Frequency Range 1.164GHz ~ 1.61GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.46000 | €3.46 |
| 10 | €2.61000 | €26.10 |
| 25 | €2.39840 | €59.96 |
| 100 | €2.16620 | €216.62 |
| 250 | €2.05544 | €513.86 |
| 500 | €1.98868 | €994.34 |
| 1.000 | €1.93372 | €1,933.72 |
| 2.500 | €1.87570 | €4,689.25 |
| Unit Price without VAT: | €3.46000 |
|---|---|
| Unit Price with VAT: | €4.15200 |

