RF ANTENNA GNSS, GPS Flat Patch MHF4 Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-GNFPC-SAHL150M4

DigiKey Part Number
343-ANT-GNFPC-SAHL150M4-ND
Manufacturer
Manufacturer Product Number
ANT-GNFPC-SAHL150M4
Description
ANTENNA GNSS FPC SH L1 13X13 50
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA GNSS, GPS Flat Patch MHF4 Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.387GHz
Frequency Range
1.164GHz ~ 1.61GHz
Antenna Type
Flat Patch
Number of Bands
1
VSWR
2
Return Loss
-
Gain
-
Power - Max
5 W
Features
Cable - 50mm
Termination
MHF4
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Adhesive
Height (Max)
-
Applications
GNSS, GPS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 971
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€3.43000€3.43
10€2.58500€25.85
25€2.37520€59.38
100€2.14470€214.47
250€2.03488€508.72
500€1.96866€984.33
1.000€1.91416€1,914.16
2.500€1.85662€4,641.55
Manufacturers Standard Package
Unit Price without VAT:€3.43000
Unit Price with VAT:€4.11600