HVAM Series Resistors

Stackpole Electronics' HVAM series of high voltage, axial leaded resistors are ideal for a wide variety of applications

Image of Stackpole's HVAM Series ResistorsStackpole’s HVAM is a high voltage axial leaded series of resistors offering a wide range of power ratings and high working voltages. HVAM working voltages range from 15,000 V for the HVAM20 to 50,000 volts for the HVAM100. The HVAM is available in resistance values from 500 KΩ up to 10 GΩ in tolerances as tight as 0.1% and TCR of 50 ppm and 100 ppm. The proprietary materials and processing of the HVAM yield a non-inductive product with very low noise and extremely high environmental and electrical stability. This product capability is ideal for a wide variety of applications including high voltage power supplies and controls, robotics, medical devices, test equipment, welding equipment, plasma cutters, network equipment, instrumentation, aerospace, and industrial automation.

Features
  • Sizes: 38.1 mm L x 4.57 mm D - 2 W rated part to 127 mm L x 7.87 mm D - 10 W rated part
  • Ultra-high stability
  • Very low noise
  • Non-inductive
  • 50 ppm/ºC and 100 ppm/ºC TCR
  • VCR as low as 0.1 ppm/V
  • Tolerances 0.1%, 0.25%, 0.5%, 1%, 2%, 5%, 10%, and 20%
  • High resistance values up to 10 GΩ
  • HVA20 rated at 15,000 volts working voltage
  • HVA36 rated at 15,000 volts working voltage
  • HVA50 rated at 20,000 volts working voltage
  • HVAM75 rated at 30,000 volts working voltage
  • HVAM100 rated at 50,000 volts working voltage
  • RoHS compliant and halogen-free

HVAM Series Resistors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RES 10M OHM 1% 3.6W AXIALHVAM36FBC10M0RES 10M OHM 1% 3.6W AXIAL31 - Immediate$35.05View Details
RES 10M OHM 1% 2W AXIALHVAM20FBC10M0RES 10M OHM 1% 2W AXIAL6 - Immediate$36.03View Details
RES 1 GOHM 1% 3.6W AXIALHVAM36FBC1G00RES 1 GOHM 1% 3.6W AXIAL17 - Immediate$45.22View Details
RES 100M OHM 1% 5W AXIALHVAM50FBC100MRES 100M OHM 1% 5W AXIAL42 - Immediate$46.15View Details
RES 1 GOHM 1% 5W AXIALHVAM50FBC1G00RES 1 GOHM 1% 5W AXIAL38 - Immediate$49.80View Details
RES 100M OHM 1% 7.5W AXIALHVAM75FBC100MRES 100M OHM 1% 7.5W AXIAL22 - Immediate$52.21View Details
RES 1 GOHM 1% 7.5W AXIALHVAM75FBC1G00RES 1 GOHM 1% 7.5W AXIAL19 - Immediate$56.36View Details
RES 1 GOHM 1% 10W AXIALHVAM100FBC1G00RES 1 GOHM 1% 10W AXIAL0 - Immediate$91.67View Details
RES 100M OHM 1% 2W AXIALHVAM20FBC100MRES 100M OHM 1% 2W AXIAL0 - ImmediateSee Page for PricingView Details
RES 1 GOHM 1% 2W AXIALHVAM20FBC1G00RES 1 GOHM 1% 2W AXIAL0 - ImmediateSee Page for PricingView Details
RES 100M OHM 1% 3.6W AXIALHVAM36FBC100MRES 100M OHM 1% 3.6W AXIAL0 - ImmediateSee Page for PricingView Details
RES 10M OHM 1% 5W AXIALHVAM50FBC10M0RES 10M OHM 1% 5W AXIAL0 - ImmediateSee Page for PricingView Details
RES 500M OHM 1% 7.5W AXIALHVAM75FBC500MRES 500M OHM 1% 7.5W AXIAL0 - ImmediateSee Page for PricingView Details
RES 100M OHM 1% 10W AXIALHVAM100FBC100MRES 100M OHM 1% 10W AXIAL0 - ImmediateSee Page for PricingView Details
RES 10 GOHM 1% 10W AXIALHVAM100FBC10G0RES 10 GOHM 1% 10W AXIAL0 - ImmediateSee Page for PricingView Details
Published: 2018-02-22