
HVAM36FBC10M0 | |
|---|---|
DigiKey Part Number | 738-HVAM36FBC10M0-ND |
Manufacturer | |
Manufacturer Product Number | HVAM36FBC10M0 |
Description | RES 10M OHM 1% 3.6W AXIAL |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 3.6W Through Hole Resistor Axial High Voltage Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 225°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.310" Dia x 1.500" L (7.87mm x 38.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €35.05000 | €35.05 |
| 10 | €22.30500 | €223.05 |
| 25 | €18.98480 | €474.62 |
| Unit Price without VAT: | €35.05000 |
|---|---|
| Unit Price with VAT: | €42.06000 |

