
HVAM75FBC1G00 | |
|---|---|
DigiKey Part Number | 738-HVAM75FBC1G00-ND |
Manufacturer | |
Manufacturer Product Number | HVAM75FBC1G00 |
Description | RES 1 GOHM 1% 7.5W AXIAL |
Customer Reference | |
Detailed Description | 1 GOhms ±1% 7.5W Through Hole Resistor Axial High Voltage Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 225°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.310" Dia x 3.125" L (7.87mm x 79.38mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €56.36000 | €56.36 |
| 10 | €36.43500 | €364.35 |
| 25 | €33.24040 | €831.01 |
| Unit Price without VAT: | €56.36000 |
|---|---|
| Unit Price with VAT: | €67.63200 |

