
HVAM20FBC10M0 | |
|---|---|
DigiKey Part Number | 738-HVAM20FBC10M0-ND |
Manufacturer | |
Manufacturer Product Number | HVAM20FBC10M0 |
Description | RES 10M OHM 1% 2W AXIAL |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 2W Through Hole Resistor Axial High Voltage Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 225°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 1.500" L (4.57mm x 38.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €36.03000 | €36.03 |
| Unit Price without VAT: | €36.03000 |
|---|---|
| Unit Price with VAT: | €43.23600 |

