500 MOhms ±1% 7.5W Through Hole Resistor Axial High Voltage Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVAM75FBC500M

DigiKey Part Number
HVAM75FBC500M-ND
Manufacturer
Manufacturer Product Number
HVAM75FBC500M
Description
RES 500M OHM 1% 7.5W AXIAL
Customer Reference
Detailed Description
500 MOhms ±1% 7.5W Through Hole Resistor Axial High Voltage Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 225°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.310" Dia x 3.125" L (7.87mm x 79.38mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.