MRK Panel-Mount Keylock Switches
knitter-switch's panel-mount keylock-switches can be delivered single pole or double pole
knitter-switch's MRK216, MRK1091, and MRK1343/1444 are panel-mount keylock-switches. The possible mounting threads are M12x1 and M19x1. The switches can be delivered as single or double poles with two to four switch positions. The contact rating is up to 250 V (MRK216). The MRK series can be delivered as customized assemblies with wires and connectors.
The keylock switches are for all applications with limited access. They can be used in control boards, switch cabinets, machines, or registers.
MRK Panel-Mount Keylock Switches
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MRK 332 | KEY SWITCH, OFF-ON | 101 - Immediate | $5.66 | View Details |
![]() | ![]() | MRK 331 | KEY SWITCH, ON-ON | 99 - Immediate | $6.06 | View Details |
![]() | ![]() | MRK 286 A-1 | KEY SWITCH, OFF-ON | 120 - Immediate | $8.43 | View Details |
![]() | ![]() | MRK 286 A-2 | KEY SWITCH, OFF-ON | 39 - Immediate | $8.43 | View Details |
![]() | ![]() | MRK 286 B-2 | KEY SWITCH, ON-ON | 88 - Immediate | $8.43 | View Details |
![]() | ![]() | MRK 286 B-1 | KEY SWITCH, ON-ON | 76 - Immediate | $8.43 | View Details |
![]() | ![]() | MRK 202-1 | KEY SWITCH, OFF-ON | 99 - Immediate | $9.59 | View Details |
![]() | ![]() | MRK 202-2 | KEY SWITCH, OFF-ON | 77 - Immediate | $9.59 | View Details |
![]() | ![]() | MRK 202-A | KEY SWITCH, OFF-MOM | 69 - Immediate | $9.79 | View Details |
![]() | ![]() | MRK 202-DA | KEY SWITCH, ON-MOM | 80 - Immediate | $10.36 | View Details |
![]() | ![]() | MRK 2021 R | KEY SWITCH, ON-ON, GOLD PLATED | 98 - Immediate | $11.51 | View Details |
![]() | ![]() | MRK 1091 B-2 | KEY SWITCH, OFF-ON | 143 - Immediate | $4.53 | View Details |
![]() | ![]() | MRK 333 | KEY SWITCH, OFF-ON-ON | 54 - Immediate | $5.91 | View Details |
![]() | ![]() | MRK 1343 | KEY SWITCH, ON-ON, 1 POLE | 495 - Immediate | $7.25 | View Details |
![]() | ![]() | MRK 216 | KEY SWITCH, MRK 216 N WITH WIRES | 498 - Immediate | $9.99 | View Details |